Add To Favorites
Product Overview
Digi-Key Part Number 445-11021-1-ND
Quantity Available 27.375
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1V334M050BC

Description CAP CER 0.33UF 35V JB 0402
Expanded Description 0.33µF ±20% 35V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11020-1-ND C1005JB1V334K050BC TDK Corporation Cut Tape (CT) ? 3.919 - Immediate
1,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-11021-1

20:41:39 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,84700 8,47
100 0,40320 40,32
250 0,33936 84,84
500 0,28420 142,10
1.000 0,23331 233,31
5.000 0,19726 986,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11021-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,16968
  • Digi-Reel® ? : 445-11021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback