Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-11007-1-ND
Quantity Available 29.867
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1H681M050BA

Description CAP CER 680PF 50V JB 0402
Expanded Description 680pF ±20% 50V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11006-1-ND C1005JB1H681K050BA TDK Corporation Cut Tape (CT) ? 18.690 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names 445-11007-1

09:47:39 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,32400 3,24
100 0,14730 14,73
250 0,12068 30,17
500 0,10322 51,61
1.000 0,08037 80,37
5.000 0,06698 334,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11007-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05626
  • Digi-Reel® ? : 445-11007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback