Add To Favorites
Product Overview
Digi-Key Part Number 445-10977-1-ND
Quantity Available 19.380
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E684M050BC

Description CAP CER 0.68UF 25V JB 0402
Expanded Description 0.68µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11026-1-ND C1005JB1V684K050BC TDK Corporation Cut Tape (CT) ? 12.843 - Immediate
1,27000 1
445-10976-1-ND C1005JB1E684K050BC TDK Corporation Cut Tape (CT) ? 0
1,41000 1
445-11027-1-ND C1005JB1V684M050BC TDK Corporation Cut Tape (CT) ? 19.796 - Immediate
1,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-10977-1

09:47:05 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 0,95200 9,52
100 0,45190 45,19
250 0,38072 95,18
500 0,31880 159,40
1.000 0,26177 261,77
5.000 0,22129 1.106,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10977-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19035
  • Digi-Reel® ? : 445-10977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback