Add To Favorites
Product Overview
Digi-Key Part Number 445-10956-1-ND
Quantity Available 16.791
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E154K050BC

Description CAP CER 0.15UF 25V JB 0402
Expanded Description 0.15µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10956-1

00:26:16 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,84600 8,46
100 0,40190 40,19
250 0,33840 84,60
500 0,28342 141,71
1.000 0,23265 232,65
5.000 0,19670 983,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10956-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16920
  • Digi-Reel® ? : 445-10956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback