Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10894-1-ND
Quantity Available 71.223
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1A104K050BA

Description CAP CER 0.1UF 10V JB 0402
Expanded Description 0.1µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10950-1-ND C1005JB1E104K050BC TDK Corporation Cut Tape (CT) ? 19.318 - Immediate
0,70000 1
445-10920-1-ND C1005JB1C104K050BA TDK Corporation Cut Tape (CT) ? 377.046 - Immediate
0,70000 1
445-11012-1-ND C1005JB1V104K050BB TDK Corporation Cut Tape (CT) ? 42.875 - Immediate
0,91000 1
445-10982-1-ND C1005JB1H104K050BB TDK Corporation Cut Tape (CT) ? 23.578 - Immediate
0,91000 1
Additional Resources
Standard Package ? 1
Other Names 445-10894-1

06:50:37 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,28700 2,87
100 0,13230 13,23
250 0,10808 27,02
500 0,09254 46,27
1.000 0,07210 72,10
5.000 0,06010 300,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10894-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05048
  • Digi-Reel® ? : 445-10894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback