Add To Favorites
Product Overview
Digi-Key Part Number 445-10879-1-ND
Quantity Available 18.600
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB0J155M050BB

Description CAP CER 1.5UF 6.3V JB 0402
Expanded Description 1.5µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10958-1-ND C1005JB1E155K050BC TDK Corporation Cut Tape (CT) ? 18.620 - Immediate
2,73000 1
445-10959-1-ND C1005JB1E155M050BC TDK Corporation Cut Tape (CT) ? 19.493 - Immediate
2,73000 1
445-11017-1-ND C1005JB1V155M050BC TDK Corporation Cut Tape (CT) ? 19.870 - Immediate
2,87000 1
445-11016-1-ND C1005JB1V155K050BC TDK Corporation Cut Tape (CT) ? 19.246 - Immediate
2,87000 1
445-10878-1-ND C1005JB0J155K050BB TDK Corporation Cut Tape (CT) ? 16.867 - Immediate
2,24000 1
445-10929-1-ND C1005JB1C155M050BC TDK Corporation Cut Tape (CT) ? 20.000 - Immediate
2,59000 1
445-10900-1-ND C1005JB1A155K050BC TDK Corporation Cut Tape (CT) ? 19.654 - Immediate
2,45000 1
445-10901-1-ND C1005JB1A155M050BC TDK Corporation Cut Tape (CT) ? 19.980 - Immediate
2,45000 1
445-10928-1-ND C1005JB1C155K050BC TDK Corporation Cut Tape (CT) ? 18.185 - Immediate
2,59000 1
Additional Resources
Standard Package ? 1
Other Names 445-10879-1

01:31:22 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,51900 15,19
25 1,21800 30,45
50 1,01500 50,75
100 0,86240 86,24
250 0,68460 171,15
500 0,60858 304,29
1.000 0,53249 532,49
5.000 0,46911 2.345,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10879-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,38588
  • Digi-Reel® ? : 445-10879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback