Add To Favorites
Product Overview
Digi-Key Part Number 445-10871-1-ND
Quantity Available 19.964
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB0G335M050BB

Description CAP CER 3.3UF 4V JB 0402
Expanded Description 3.3µF ±20% 4V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10908-1-ND C1005JB1A335K050BC TDK Corporation Cut Tape (CT) ? 29.445 - Immediate
3,08000 1
445-10909-1-ND C1005JB1A335M050BC TDK Corporation Cut Tape (CT) ? 16.631 - Immediate
2,52000 1
445-10870-1-ND C1005JB0G335K050BB TDK Corporation Cut Tape (CT) ? 11.065 - Immediate
2,80000 1
445-10887-1-ND C1005JB0J335M050BC TDK Corporation Cut Tape (CT) ? 20.065 - Immediate
2,24000 1
445-10886-1-ND C1005JB0J335K050BC TDK Corporation Cut Tape (CT) ? 19.398 - Immediate
2,80000 1
Additional Resources
Standard Package ? 1
Other Names 445-10871-1

00:59:33 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
100 0,84840 84,84
250 0,63644 159,11
500 0,56210 281,05
1.000 0,49847 498,47
5.000 0,41360 2.068,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10871-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,37118
  • Digi-Reel® ? : 445-10871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback