Add To Favorites
Product Overview
Digi-Key Part Number 445-15224-1-ND
Quantity Available 19.105
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005CH2A471J050BA

Description CAP CER 470PF 100V CH 0402
Expanded Description 470pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15224-1

09:11:19 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 0,87400 8,74
100 0,44420 44,42
250 0,35956 89,89
500 0,31726 158,63
1.000 0,26966 269,66
5.000 0,22736 1.136,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15224-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,20093
  • Digi-Reel® ? : 445-15224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback