Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13772-1-ND
Quantity Available 84.303
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H821K050BA

Description CAP CER 820PF 50V C0G 0402
Expanded Description 820pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13812-1-ND C1005NP01H821J050BA TDK Corporation Cut Tape (CT) ? 0
1,05000 1
445-7328-1-ND C1005C0G1H821J050BA TDK Corporation Cut Tape (CT) ? 73.262 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-13772-1

02:39:04 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51800 5,18
100 0,23730 23,73
250 0,19404 48,51
500 0,16604 83,02
1.000 0,12936 129,36
5.000 0,10781 539,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13772-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,09057
  • Digi-Reel® ? : 445-13772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback