Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13768-1-ND
Quantity Available 30.954
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H391K050BA

Description CAP CER 390PF 50V C0G 0402
Expanded Description 390pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13801-1-ND C1005NP01H391J050BA TDK Corporation Cut Tape (CT) ? 15.536 - Immediate
1,05000 1
445-15204-1-ND C1005C0G2A391J050BA TDK Corporation Cut Tape (CT) ? 9.291 - Immediate
1,33000 1
445-2655-2-ND C1005C0G1H391J050BA TDK Corporation Tape & Reel (TR) ? 0
0,06384 10.000
445-15205-1-ND C1005C0G2A391K050BA TDK Corporation Cut Tape (CT) ? 16.284 - Immediate
1,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-13768-1

17:18:49 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,38500 3,85
25 0,28000 7,00
50 0,21000 10,50
100 0,17150 17,15
250 0,14336 35,84
500 0,12250 61,25
1.000 0,09625 96,25
5.000 0,08049 402,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13768-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06384
  • Digi-Reel® ? : 445-13768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback