Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4888-1-ND
Quantity Available 18.100
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H070C050BA

Description CAP CER 7PF 50V C0G 0402
Expanded Description 7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-4888-1

18:01:17 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,28900 2,89
100 0,13180 13,18
250 0,10800 27,00
500 0,09236 46,18
1.000 0,07191 71,91
5.000 0,05993 299,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4888-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05034
  • Digi-Reel® ? : 445-4888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback