Add To Favorites
Product Overview
Digi-Key Part Number 445-13759-1-ND
Quantity Available 7.899
Can ship immediately
Manufacturer

Manufacturer Part Number

C0816X7S0G474M050AC

Description CAP CER 0.47UF 4V X7S 0306
Expanded Description 0.47µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13759-1

02:26:51 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,59400 25,94
100 1,29580 129,58
250 1,03636 259,09
500 0,94386 471,93
1.000 0,85129 851,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13759-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,62921
  • Digi-Reel® ? : 445-13759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback