Add To Favorites
Product Overview
Digi-Key Part Number 445-13744-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0816X5R0J474M050AC

Description CAP CER 0.47UF 6.3V X5R 0306
Expanded Description 0.47µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13747-1-ND C0816X5R1A474M050AC TDK Corporation Cut Tape (CT) ? 9.786 - Immediate
3,01000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13744-1

13:08:57 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,21900 22,19
25 1,82000 45,50
50 1,55260 77,63
100 1,33140 133,14
250 1,10936 277,34
500 0,99834 499,17
1.000 0,84308 843,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13744-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,65599
  • Digi-Reel® ? : 445-13744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback