Add To Favorites
Product Overview
Digi-Key Part Number 445-13735-1-ND
Quantity Available 13.880
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7S0G224M030BC

Description CAP CER 0.22UF 4V X7S 0201
Expanded Description 0.22µF ±20% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9069-1-ND C0603X7S0J224K030BC TDK Corporation Cut Tape (CT) ? 316.195 - Immediate
1,76000 1
445-13734-1-ND C0603X7S0G224K030BC TDK Corporation Cut Tape (CT) ? 11.536 - Immediate
1,76000 1
445-9075-1-ND C0603X7S0J224M030BC TDK Corporation Cut Tape (CT) ? 74.980 - Immediate
1,76000 1
Additional Resources
Standard Package ? 1
Other Names 445-13735-1

04:07:00 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,22000 12,20
100 0,62180 62,18
250 0,50336 125,84
500 0,44416 222,08
1.000 0,37753 377,53
5.000 0,31831 1.591,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13735-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,26649
  • Digi-Reel® ? : 445-13735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback