Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13733-1-ND
Quantity Available 34.730
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7S0G104M030BC

Description CAP CER 0.1UF 4V X7S 0201
Expanded Description 0.1µF ±20% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13732-1-ND C0603X7S0G104K030BC TDK Corporation Cut Tape (CT) ? 134.323 - Immediate
0,70000 1
445-9018-1-ND C0603X7S1A104M030BC TDK Corporation Cut Tape (CT) ? 1.277.140 - Immediate
1,05000 1
445-9051-1-ND C0603X7S1A104K030BC TDK Corporation Cut Tape (CT) ? 1.881.334 - Immediate
1,05000 1
Additional Resources
Standard Package ? 1
Other Names 445-13733-1

17:45:16 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,45500 4,55
100 0,21000 21,00
250 0,17192 42,98
500 0,14700 73,50
1.000 0,11452 114,52
5.000 0,09545 477,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13733-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,07636
  • Digi-Reel® ? : 445-13733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback