Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-7268-1-ND
Quantity Available 34.983
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7R1E221M030BA

Description CAP CER 220PF 25V X7R 0201
Expanded Description 220pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7267-1-ND C0603X7R1E221K030BA TDK Corporation Cut Tape (CT) ? 36.420 - Immediate
0,71000 1
445-7258-1-ND C0603X7R1H221M TDK Corporation Cut Tape (CT) ? 6.072 - Immediate
0,71000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-7268-1

22:10:34 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,29600 2,96
100 0,13610 13,61
250 0,11112 27,78
500 0,09504 47,52
1.000 0,07403 74,03
5.000 0,06169 308,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7268-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04935
  • Digi-Reel® ? : 445-7268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback