Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13719-1-ND
Quantity Available 29.500
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X6S1C472M030BA

Description CAP CER 4700PF 16V X6S 0201
Expanded Description 4700pF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13718-1-ND C0603X6S1C472K030BA TDK Corporation Cut Tape (CT) ? 28.980 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-13719-1

17:22:39 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,22400 2,24
100 0,10080 10,08
250 0,08260 20,65
500 0,07084 35,42
1.000 0,05516 55,16
5.000 0,04596 229,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13719-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03676
  • Digi-Reel® ? : 445-13719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback