Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13713-1-ND
Quantity Available 29.500
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X6S1A473M030BB

Description CAP CER 0.047UF 10V X6S 0201
Expanded Description 0.047µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13721-1-ND C0603X6S1C473M030BC TDK Corporation Cut Tape (CT) ? 21.210 - Immediate
0,70000 1
445-13720-1-ND C0603X6S1C473K030BC TDK Corporation Cut Tape (CT) ? 55.564 - Immediate
0,70000 1
445-13712-1-ND C0603X6S1A473K030BB TDK Corporation Cut Tape (CT) ? 2.650 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-13713-1

23:28:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,35700 3,57
100 0,16310 16,31
250 0,13356 33,39
500 0,11438 57,19
1.000 0,08911 89,11
5.000 0,07424 371,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13713-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05939
  • Digi-Reel® ? : 445-13713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback