Add To Favorites
Product Overview
Digi-Key Part Number 445-13695-1-ND
Quantity Available 29.990
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X6S0J154M030BC

Description CAP CER 0.15UF 6.3V X6S 0201
Expanded Description 0.15µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13703-1-ND C0603X6S1A154M030BC TDK Corporation Cut Tape (CT) ? 29.700 - Immediate
1,54000 1
445-13702-1-ND C0603X6S1A154K030BC TDK Corporation Cut Tape (CT) ? 28.900 - Immediate
1,54000 1
445-13694-1-ND C0603X6S0J154K030BC TDK Corporation Cut Tape (CT) ? 25.015 - Immediate
1,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-13695-1

05:08:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,84700 8,47
100 0,40320 40,32
250 0,33936 84,84
500 0,28420 142,10
1.000 0,23331 233,31
5.000 0,19726 986,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13695-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16120
  • Digi-Reel® ? : 445-13695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback