Add To Favorites
Product Overview
Digi-Key Part Number 445-7319-1-ND
Quantity Available 27.264
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R1A154K030BB

Description CAP CER 0.15UF 10V X5R 0201
Expanded Description 0.15µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7314-1-ND C0603X5R1C154K030BC TDK Corporation Cut Tape (CT) ? 10.962 - Immediate
1,61000 1
445-13673-1-ND C0603X5R1E154K030BC TDK Corporation Cut Tape (CT) ? 38.476 - Immediate
2,03000 1
Additional Resources
Standard Package ? 1
Other Names 445-7319-1

16:54:05 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,05000 10,50
100 0,53480 53,48
250 0,43260 108,15
500 0,38178 190,89
1.000 0,32452 324,52
5.000 0,27362 1.368,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7319-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,22907
  • Digi-Reel® ? : 445-7319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback