Add To Favorites
Product Overview
Digi-Key Part Number 445-13653-1-ND
Quantity Available 569.342
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R0J474K030BC

Description CAP CER 0.47UF 6.3V X5R 0201
Expanded Description 0.47µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13653-1

04:28:22 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,16300 11,63
100 0,59220 59,22
250 0,47940 119,85
500 0,42300 211,50
1.000 0,35955 359,55
5.000 0,30315 1.515,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13653-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 540.000 - Immediate
  • Unit Price: 0,25380
  • Digi-Reel® ? : 445-13653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 569.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback