Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4705-1-ND
Quantity Available 54.691
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R0J153K030BA

Description CAP CER 0.015UF 6.3V X5R 0201
Expanded Description 0.015µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13655-1-ND C0603X5R1A153K030BC TDK Corporation Cut Tape (CT) ? 258.045 - Immediate
0,70000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 445-4705-1

07:02:21 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,32900 3,29
100 0,15190 15,19
250 0,12404 31,01
500 0,10612 53,06
1.000 0,08274 82,74
5.000 0,06894 344,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4705-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,05515
  • Digi-Reel® ? : 445-4705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback