Add To Favorites
Product Overview
Digi-Key Part Number 445-8868-1-ND
Quantity Available 439.971
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R0G105M030BC

Description CAP CER 1UF 4V X5R 0201
Expanded Description 1µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8868-1

05:27:50 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 1,97400 19,74
100 0,98700 98,70
250 0,74024 185,06
500 0,65396 326,98
1.000 0,57986 579,86
5.000 0,48116 2.405,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8868-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 435.000 - Immediate
  • Unit Price: 0,40961
  • Digi-Reel® ? : 445-8868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 439.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback