Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10767-1-ND
Quantity Available 72.362
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603JB1C104K030BC

Description CAP CER 0.1UF 16V JB 0201
Expanded Description 0.1µF ±10% 16V Ceramic Capacitor JB 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10779-1-ND C0603JB1E104K030BB TDK Corporation Cut Tape (CT) ? 6.521 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-10767-1

10:08:05 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,42700 4,27
100 0,19460 19,46
250 0,15904 39,76
500 0,13608 68,04
1.000 0,10605 106,05
5.000 0,08838 441,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10767-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,07070
  • Digi-Reel® ? : 445-10767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback