Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4673-1-ND
Quantity Available 46.652
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E820J030BA

Description CAP CER 82PF 25V C0G 0201
Expanded Description 82pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1785-1-ND C0603C0G1H820J030BA TDK Corporation Cut Tape (CT) ? 45.087 - Immediate
0,70000 1
445-7250-1-ND C0603C0G1E820G TDK Corporation Cut Tape (CT) ? 3.757 - Immediate
0,70000 1  Non-Stock ?
445-1785-2-ND C0603C0G1H820J030BA TDK Corporation Tape & Reel (TR) ? 30.000 - Immediate
0,05232 15.000
Kits
Additional Resources
Standard Package ? 1
Other Names 445-4673-1

21:30:41 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,32900 3,29
25 0,24080 6,02
50 0,18060 9,03
100 0,14770 14,77
250 0,12348 30,87
500 0,10542 52,71
1.000 0,08281 82,81
5.000 0,06927 346,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4673-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,05232
  • Digi-Reel® ? : 445-4673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback