Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13586-1-ND
Quantity Available 36.687
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E150K030BA

Description CAP CER 15PF 25V C0G 0201
Expanded Description 15pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 15pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13642-1-ND C0603C0G1H150K030BA TDK Corporation Cut Tape (CT) ? 21.599 - Immediate
0,70000 1
445-1776-1-ND C0603C0G1H150J030BA TDK Corporation Cut Tape (CT) ? 264.933 - Immediate
0,70000 1
445-4655-1-ND C0603C0G1E150J030BA TDK Corporation Cut Tape (CT) ? 171.611 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 445-13586-1

07:14:25 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,31500 3,15
100 0,14420 14,42
250 0,11760 29,40
500 0,10066 50,33
1.000 0,07847 78,47
5.000 0,06539 326,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13586-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,05232
  • Digi-Reel® ? : 445-13586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback