Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13534-1-ND
Quantity Available 39.850
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0J221M020BC

Description CAP CER 220PF 6.3V X6S 01005
Expanded Description 220pF ±20% 6.3V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13533-1-ND C0402X6S0J221K020BC TDK Corporation Cut Tape (CT) ? 19.368 - Immediate
1,90000 1
445-13545-1-ND C0402X6S1A221K020BC TDK Corporation Cut Tape (CT) ? 39.998 - Immediate
1,90000 1
445-13546-1-ND C0402X6S1A221M020BC TDK Corporation Cut Tape (CT) ? 40.000 - Immediate
1,90000 1
Additional Resources
Standard Package ? 1
Other Names 445-13534-1

15:57:02 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,28300 12,83
100 0,65140 65,14
250 0,52736 131,84
500 0,46530 232,65
1.000 0,39551 395,51
5.000 0,33347 1.667,33
10.000 0,31020 3.102,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13534-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27918
  • Digi-Reel® ? : 445-13534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback