Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13521-1-ND
Quantity Available 39.630
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0G221K020BC

Description CAP CER 220PF 4V X6S 01005
Expanded Description 220pF ±10% 4V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13545-1-ND C0402X6S1A221K020BC TDK Corporation Cut Tape (CT) ? 39.998 - Immediate
1,89000 1
445-13533-1-ND C0402X6S0J221K020BC TDK Corporation Cut Tape (CT) ? 19.368 - Immediate
1,89000 1
Additional Resources
Standard Package ? 1
Other Names 445-13521-1

11:36:50 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,16900 11,69
100 0,59360 59,36
250 0,48076 120,19
500 0,42420 212,10
1.000 0,36057 360,57
5.000 0,30401 1.520,05
10.000 0,28280 2.828,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13521-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,25452
  • Digi-Reel® ? : 445-13521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback