Add To Favorites
Product Overview
Digi-Key Part Number 445-15898-1-ND
Quantity Available 66.835
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X5R0G224M020BC

Description CAP CER 0.22UF 4V X5R 01005
Expanded Description 0.22µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15898-1
C0402X5R0G224M020BCCT
C0402X5R0G224M020BCCT-ND

19:23:47 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 3,54600 35,46
100 1,71880 171,88
250 1,42776 356,94
500 1,29550 647,75
1.000 1,18969 1.189,69
5.000 0,97819 4.890,94
10.000 0,84600 8.460,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15898-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,72703
  • Digi-Reel® ? : 445-15898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback