Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10612-1-ND
Quantity Available 34.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402JB0J152K020BC

Description CAP CER 1500PF 6.3V JB 01005
Expanded Description 1500pF ±10% 6.3V Ceramic Capacitor JB 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10624-1-ND C0402JB1A152K020BC TDK Corporation Cut Tape (CT) ? 39.295 - Immediate
1,89000 1
Additional Resources
Standard Package ? 1
Other Names 445-10612-1

20:12:45 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,28100 12,81
100 0,65310 65,31
250 0,52892 132,23
500 0,46662 233,31
1.000 0,39662 396,62
5.000 0,33442 1.672,09
10.000 0,31108 3.110,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10612-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27997
  • Digi-Reel® ? : 445-10612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback