Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13477-1-ND
Quantity Available 39.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C0G1C820K020BC

Description CAP CER 82PF 16V C0G 01005
Expanded Description 82pF ±10% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 82pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7197-1-ND C0402C0G1C820J020BC TDK Corporation Cut Tape (CT) ? 37.821 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 445-13477-1

09:34:12 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,16300 11,63
100 0,59220 59,22
250 0,47940 119,85
500 0,42300 211,50
1.000 0,35955 359,55
5.000 0,30315 1.515,75
10.000 0,28200 2.820,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13477-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,25380
  • Digi-Reel® ? : 445-13477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback