Add To Favorites
Product Overview
Digi-Key Part Number 445-2564-1-ND
Quantity Available 7.348
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRL161A1R1NTA

Description VARISTOR 90V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2103 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 90V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 10VDC
Capacitance @ Frequency 1.1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Kits
You May Also Be Interested In
  • W5200 - WIZnet | 1278-1001-1-ND DigiKey Electronics
  • W5200
  • WIZnet
  • IC CONTROLLER ETHERNET 48QFN
  • Unit Price 44,87000
  • 1278-1001-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-2564-1

00:38:07 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,40100 24,01
25 1,86760 46,69
100 1,41400 141,40
250 1,00044 250,11
500 0,80038 400,19
1.000 0,61355 613,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2564-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,51800
  • Digi-Reel® ? : 445-2564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback