Add To Favorites
Product Overview
Digi-Key Part Number 445-4082-1-ND
Quantity Available 9.845
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM90V-701-2PL-TL00

Description CMC 5A 2LN 700 OHM SMD AEC-Q200
Expanded Description 2 Line Common Mode Choke Surface Mount 700 Ohm @ 100MHz 5A DCR 10 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACM90V Series, Automotive
Catalog Page 1592 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM-V
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 700 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 10 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max) 0.177" (4.50mm)
Package / Case Horizontal, 4 J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-4082-1

23:02:57 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,00000 16,00
10 14,93200 149,32
50 12,15560 607,78
100 11,08970 1.108,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4082-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 9.600 - Immediate
  • Unit Price: 6,82440
  • Digi-Reel® ? : 445-4082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback