Add To Favorites
Product Overview
Digi-Key Part Number 445-8931-1-ND
Quantity Available 13.298
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2520-102-2P-T002

Description CMC 200MA 2LN 1 KOHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 200mA DCR 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 900 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8931-1

09:26:00 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,05000 7,05
10 6,61300 66,13
50 5,28760 264,38
100 5,02310 502,31
500 4,05376 2.026,88
1.000 3,70125 3.701,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8931-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,82000
  • Digi-Reel® ? : 445-8931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback