Add To Favorites
Product Overview
Digi-Key Part Number 445-2117-1-ND
Quantity Available 8.699
Can ship immediately
Manufacturer

Manufacturer Part Number

ACH4518-153-TD01

Description FILTER LC(T) SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2A 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets ACH Series
Product Training Modules EMC Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 11MHz ~ 70MHz
Resistance - Channel (Ohms) 0.06
Current 2A
Values -
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.071" L x 0.177" W (1.80mm x 4.50mm)
Height 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2117-1

07:33:51 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,84900 38,49
100 2,72980 272,98
250 2,48160 620,40
500 2,35752 1.178,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2117-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,91760
  • Digi-Reel® ? : 445-2117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback