Add To Favorites
Product Overview
Digi-Key Part Number 445-2997-1-ND
Quantity Available 7.282
Can ship immediately
Manufacturer

Manufacturer Part Number

ACH32C-333-T

Description FILTER LC(T) 0.033UF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6A 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets ACH32C Type
Product Training Modules EMC Components
Catalog Page 1590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -25dB @ 10MHz ~ 300MHz
Resistance - Channel (Ohms) 0.002
Current 6A
Values C = 0.033µF
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.091" (2.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2997-1

06:18:40 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,22100 42,21
100 2,99530 299,53
250 2,72272 680,68
500 2,58664 1.293,32
1.000 2,31434 2.314,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2997-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,10392
  • Digi-Reel® ? : 445-2997-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback