Add To Favorites
Product Overview
Digi-Key Part Number 931-1017-1-ND
Quantity Available 1.656
Can ship immediately
Manufacturer

Manufacturer Part Number

SGP.1575.25.4.C.02

Description GPS SMT PASSIVE PATCH ANTENNA
Expanded Description 1.575GHz GPS Ceramic Patch RF Antenna 1.571GHz ~ 1.579GHz 2dBic Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SGP.25C
Design Resources Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.571GHz ~ 1.579GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 2dBic
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.177" (4.50mm)
Applications GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 931-1017-1

22:15:37 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 84,11000 84,11
10 75,66800 756,68
25 68,93760 1.723,44
100 62,21270 6.221,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1017-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 40,84595
  • Digi-Reel® ? : 931-1017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback