Add To Favorites
Product Overview
Digi-Key Part Number 931-1021-1-ND
Quantity Available 816
Can ship immediately
Manufacturer

Manufacturer Part Number

SGP.1575.18.4.C.02

Description GPS SMT PATCH ANTENNA 1575MHZ
Expanded Description 1.575GHz GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.577GHz 1dBic Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SGP.1575.18.4.C.02
Design Resources Custom Cable Builder
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.573GHz ~ 1.577GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 1dBic
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.177" (4.50mm)
Applications GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 931-1021-1

00:29:22 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,72000 41,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1021-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 40,55625
  • Digi-Reel® ? : 931-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback