Add To Favorites
Product Overview
Digi-Key Part Number 931-1185-1-ND
Quantity Available 2.073
Can ship immediately
Manufacturer

Manufacturer Part Number

CA.50

Description CERAMIC CHIP MONO ANTENNA
Expanded Description 5.5GHz WLAN Chip RF Antenna 5.15GHz ~ 5.9GHz 3.4dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CA.50 Specification
Design Resources Custom Cable Builder
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group SHF (f > 4 GHz)
Frequency (Center/Band) 5.5GHz
Frequency Range 5.15GHz ~ 5.9GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -17dB
Gain 3.4dBi
Power - Max 50W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications WLAN
 
Additional Resources
Standard Package ? 1
Other Names 931-1185-1

11:34:36 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,07000 35,07
100 23,36040 2.336,04
500 14,60032 7.300,16
1.000 11,03781 11.037,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1185-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 11,03785
  • Digi-Reel® ? : 931-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback