Add To Favorites
Product Overview
Digi-Key Part Number 587-1001-1-ND
Quantity Available 21.063
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK105CH0R4BW-F

Description CAP CER 0.4PF 50V C0H 0402
Expanded Description 0.4pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1001-1

15:28:19 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,90300 9,03
25 0,66360 16,59
50 0,54320 27,16
100 0,45920 45,92
250 0,37436 93,59
500 0,31402 157,01
1.000 0,27776 277,76
5.000 0,24150 1.207,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1001-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19950
  • Digi-Reel® ? : 587-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback