Add To Favorites
Product Overview
Digi-Key Part Number 587-1389-1-ND
Quantity Available 28.192
Can ship immediately

Factory Stock ?: 114.000
Manufacturer

Manufacturer Part Number

UMK325F475ZH-T

Description CAP CER 4.7UF 50V Y5V 1210
Expanded Description 4.7µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLCC Industrial, Auto Datasheet
Catalog Page 1915 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1389-1

22:39:49 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,42400 14,24
25 1,16480 29,12
50 0,99540 49,77
100 0,85310 85,31
250 0,71092 177,73
500 0,63972 319,86
1.000 0,54024 540,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1389-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: 0,60912
  • Digi-Reel® ? : 587-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.192 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback