Add To Favorites
Product Overview
Digi-Key Part Number 587-3722-1-ND
Quantity Available 4.919
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK325BJ106KMHT

Description CAP CER 10UF 50V X5R 1210
Expanded Description 10µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3722-6-ND UMK325BJ106KMHT Taiyo Yuden Digi-Reel® ? 4.919 - Immediate
Digi-Reel® 1
587-3722-2-ND UMK325BJ106KMHT Taiyo Yuden Tape & Reel (TR) ? 4.500 - Immediate
2,17854 500
Additional Resources
Standard Package ? 1
Other Names 587-3722-1

05:18:16 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 4,61300 46,13
25 3,95640 98,91
50 3,69180 184,59
100 3,16470 316,47
250 2,90080 725,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback