Add To Favorites
Product Overview
Digi-Key Part Number 587-3520-1-ND
Quantity Available 6.005
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK316B7473KLHT

Description CAP CER 0.047UF 50V X7R 1206
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3520-1

07:19:25 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,38200 13,82
25 1,10280 27,57
50 0,91940 45,97
100 0,78110 78,11
250 0,62040 155,10
500 0,55146 275,73
1.000 0,48250 482,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3520-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,41031
  • Digi-Reel® ? : 587-3520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback