Add To Favorites
Product Overview
Digi-Key Part Number 587-1308-1-ND
Quantity Available 487.007
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK212F105ZG-T

Description CAP CER 1UF 50V Y5V 0805
Expanded Description 1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1308-1

14:29:57 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,50400 5,04
25 0,36960 9,24
50 0,28700 14,35
100 0,23730 23,73
250 0,19656 49,14
500 0,16660 83,30
1.000 0,13790 137,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1308-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 483.000 - Immediate
  • Unit Price: 0,12199
  • Digi-Reel® ? : 587-1308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 484.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback