Add To Favorites
Product Overview
Digi-Key Part Number 587-3794-2-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK063CG560JTHF

Description CAP CER 56PF 50V NP0 0201
Expanded Description 56pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3794-1-ND UMK063CG560JTHF Taiyo Yuden Cut Tape (CT) ? 23.200 - Immediate
0,78000 1
587-3794-6-ND UMK063CG560JTHF Taiyo Yuden Digi-Reel® ? 23.200 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 15.000
Other Names 587-3794-2
RM UMK063 CG560JTHF

10:54:41 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
15.000 0,10046 1.506,94
30.000 0,09518 2.855,25
75.000 0,08724 6.543,32
105.000 0,07207 7.567,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback