Add To Favorites
Product Overview
Digi-Key Part Number 587-3783-1-ND
Quantity Available 26.507
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK063CG080DTHF

Description CAP CER 8PF 50V NP0 0201
Expanded Description 8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3783-2-ND UMK063CG080DTHF Taiyo Yuden Tape & Reel (TR) ? 15.000 - Immediate
0,10046 15.000
587-3783-6-ND UMK063CG080DTHF Taiyo Yuden Digi-Reel® ? 26.507 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3783-1

00:25:23 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,55000 5,50
25 0,40040 10,01
50 0,31160 15,58
100 0,25730 25,73
250 0,21320 53,30
500 0,18062 90,31
1.000 0,14953 149,53
5.000 0,12732 636,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback