Add To Favorites
Product Overview
Digi-Key Part Number 587-3713-1-ND
Quantity Available 5.471
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK212BBJ475KGHT

Description CAP CER 4.7UF 25V X5R 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3713-2-ND TMK212BBJ475KGHT Taiyo Yuden Tape & Reel (TR) ? 3.000 - Immediate
0,53053 3.000
587-3713-6-ND TMK212BBJ475KGHT Taiyo Yuden Digi-Reel® ? 5.471 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3713-1

14:06:37 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,69400 16,94
25 1,38880 34,72
50 1,18580 59,29
100 1,01640 101,64
250 0,84728 211,82
500 0,76258 381,29
1.000 0,64393 643,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback