Add To Favorites
Product Overview
Digi-Key Part Number 587-2793-ND
Quantity Available 1.498
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

TLF9UA103WR23K1

Description CMC 10MH 230MA 2LN TH
Expanded Description 10mH @ 1kHz 2 Line Common Mode Choke Through Hole 230mA DCR 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series TLF9
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 1kHz
Current Rating (Max) 230mA
DC Resistance (DCR) (Max) 4.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max) 0.630" (16.00mm)
Package / Case Vertical, 4 PC Pin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 587-2793
LM TLF 9UA 103WR23K1

10:47:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,22200 52,22
25 4,84680 121,17
50 4,10060 205,03
100 3,72750 372,75
250 3,50392 875,98
500 3,13110 1.565,55
1.000 2,53470 2.534,70
5.000 2,31105 11.555,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback