Add To Favorites
Product Overview
Digi-Key Part Number 587-2954-1-ND
Quantity Available 4.091
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

NRS6045T330MMGK

Description FIXED IND 33UH 1.4A 183.3 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 1.4A 183.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS6045T330MMGK Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 183.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2954-1

22:38:41 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,60400 26,04
25 2,42200 60,55
50 2,04820 102,41
100 1,86200 186,20
250 1,75028 437,57
500 1,56408 782,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2954-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 1,19700
  • Digi-Reel® ? : 587-2954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.091 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback