Add To Favorites
Product Overview
Digi-Key Part Number 587-2947-1-ND
Quantity Available 1.863
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

NRS6045T101MMGK

Description FIXED IND 100UH 750MA 605.8 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 750mA 605.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS6045T101MMGK Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 605.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2947-1

06:16:39 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,60400 26,04
25 2,42200 60,55
50 2,04820 102,41
100 1,86200 186,20
250 1,75028 437,57
500 1,56408 782,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2947-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,19700
  • Digi-Reel® ? : 587-2947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.863 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback